396-090-560-207

Heilind Number:EDA396-090-560-207
Manufacturer:EDAC
Manufacturer Number:396-090-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-560-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector not only ensures durability but also complies with stringent safety standards. With a current rating of 3 A, it guarantees reliable power transmission for your devices. Featuring two rows of 90 copper alloy contact positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronics project.