396-090-560-212

Heilind Number:EDA396-090-560-212
Manufacturer:EDAC
Manufacturer Number:396-090-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability and longevity. Featuring two rows of high-quality Copper Alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 90 positions, provide ample connectivity options for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Elevate your PCB interconnect solutions with this essential component.