396-090-560-802

Heilind Number:EDA396-090-560-802
Manufacturer:EDAC
Manufacturer Number:396-090-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-560-802

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With two rows and 90 positions, it offers ample connectivity options for your PCB needs. The .125 inch pitch and .2 inch row spacing provide seamless integration, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity game with this top-of-the-line connector.