396-090-560-804

Heilind Number:EDA396-090-560-804
Manufacturer:EDAC
Manufacturer Number:396-090-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-560-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board connections, it features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row design with 90 positions and a pitch of .125 inches allows for efficient data transfer. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and row spacing of .2 inches offer easy installation on PCBs. Upgrade your connection solutions with this high-performance connector.