396-090-560-807

Heilind Number:EDA396-090-560-807
Manufacturer:EDAC
Manufacturer Number:396-090-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-560-807

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component in the realm of PCB connectivity. Designed for seamless integration, this connector boasts a sleek black hue, blending effortlessly with any setup. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .125 inches, it offers 90 positions for versatile connections. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its quality and performance for all your connectivity needs.