396-092-520-201

Heilind Number:EDA396-092-520-201
Manufacturer:EDAC
Manufacturer Number:396-092-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-520-201

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The connector boasts two rows of Copper Alloy contacts, providing a total of 92 positions with a .125-inch pitch and .2-inch row spacing. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.