396-092-520-202

Heilind Number:EDA396-092-520-202
Manufacturer:EDAC
Manufacturer Number:396-092-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-520-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimum performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a high number of positions (92), it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material in Copper Alloy guarantees efficient signal transmission. Its .125-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in a wide temperature range (-40 to 105 °C), this connector is perfect for various applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity solutions with this essential component.