396-092-520-208

Heilind Number:EDA396-092-520-208
Manufacturer:EDAC
Manufacturer Number:396-092-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-520-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any setting. With a current rating of 3 A, it meets high power demands with ease. Featuring 92 positions spaced at a pitch of .125 inches and row spacing of .2 inches, it offers ample room for connection. The contact material, Copper Alloy, ensures optimal conductivity while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential connector.