396-092-520-212

Heilind Number:EDA396-092-520-212
Manufacturer:EDAC
Manufacturer Number:396-092-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-520-212

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees a reliable electrical connection. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation offers easy installation. Supporting up to 3 A of current, this connector is perfect for high-power applications. With 92 positions available, it allows for extensive connectivity options. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connectivity with this essential component.