396-092-520-802

Heilind Number:EDA396-092-520-802
Manufacturer:EDAC
Manufacturer Number:396-092-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-520-802

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sleek black finish that complements any setup. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance, even in demanding conditions. Featuring two rows of 92 positions each, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your projects. Upgrade your connectivity solutions with this essential component.