396-092-520-803

Heilind Number:EDA396-092-520-803
Manufacturer:EDAC
Manufacturer Number:396-092-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-520-803

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures secure and efficient transmission with a high amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 92 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its .125-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation a breeze. Trust in this essential component for seamless board-to-board connections in your electronic projects.