396-092-520-812

Heilind Number:EDA396-092-520-812
Manufacturer:EDAC
Manufacturer Number:396-092-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-520-812

Detailed Description

Enhance connectivity within your device with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 92 positions, it offers ample room for seamless board-to-board connections. Crafted with copper alloy contacts and a .125-inch pitch, it ensures reliable signal transmission. The straight mount orientation and broad operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this connector for efficient and secure PCB connections.