396-092-520-858

Heilind Number:EDA396-092-520-858
Manufacturer:EDAC
Manufacturer Number:396-092-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-520-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both strength and safety in use. With a double row configuration, featuring a total of 92 positions, this connector offers ample connectivity options for your projects. The copper alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're working on a DIY project or industrial application, this connector is a must-have for seamless board-to-board connections.