396-092-521-202

Heilind Number:EDA396-092-521-202
Manufacturer:EDAC
Manufacturer Number:396-092-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile solution designed for seamless integration. With a striking black hue, it not only adds a touch of sophistication to your setup but also boasts robust performance. Operating at an amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all environments. Featuring two rows and 92 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, ensures high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout. With an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions. Trust in this essential component for seamless board-to-board connectivity in a wide range of applications.