396-092-521-802

Heilind Number:EDA396-092-521-802
Manufacturer:EDAC
Manufacturer Number:396-092-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage rating of 3 A, it's ideal for various applications. The copper alloy contact material guarantees reliable signal transmission, while the double-row design with a total of 92 positions provides ample connectivity options. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Perfect for professionals in the electronics industry, this Card Edge Connector is a must-have for efficient board-to-board connections.