396-092-521-803

Heilind Number:EDA396-092-521-803
Manufacturer:EDAC
Manufacturer Number:396-092-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-521-803

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester for durability. With an amperage of 3A, it ensures reliable power transmission, while its 92 positions across 2 rows provide ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing make it easy to install, with a straight mount orientation for convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore our range of connectors for more options to suit your project requirements.