396-092-521-807

Heilind Number:EDA396-092-521-807
Manufacturer:EDAC
Manufacturer Number:396-092-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-521-807

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, boasting a sleek Black hue that effortlessly integrates into your setup. Designed for high performance, it offers a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 92 positions, it provides ample room for seamless connections. The contact material, made of Copper Alloy, ensures reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this connector to streamline your board-to-board connections with efficiency and precision.