396-092-521-858

Heilind Number:EDA396-092-521-858
Manufacturer:EDAC
Manufacturer Number:396-092-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing made from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of copper alloy contacts delivering a reliable 3A amperage, it facilitates efficient signal transmission. Featuring a pitch of .125 inches and accommodating 92 positions, this connector offers ample connectivity options. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your electronics with this essential component, perfect for a wide range of applications.