396-092-522-202

Heilind Number:EDA396-092-522-202
Manufacturer:EDAC
Manufacturer Number:396-092-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for optimal performance. Its sleek black design complements any setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With two rows of high-quality Copper Alloy contacts and a total of 92 positions, this connector offers seamless data transfer and power distribution. The .125-inch pitch and .2-inch row spacing facilitate easy installation, even in tight spaces. Its straight mount orientation adds versatility to your project, while its operating temperature range of -40 to 105 °C guarantees stable operation in any environment. Upgrade your connectivity solutions with this essential component.