396-092-522-203

Heilind Number:EDA396-092-522-203
Manufacturer:EDAC
Manufacturer Number:396-092-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-203

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it offers reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide a secure and stable connection. Supporting 92 positions, this connector allows for versatile and comprehensive board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for a range of applications, this Card Edge Connector is a valuable addition to any project requiring high-quality PCB connectivity.