396-092-522-207

Heilind Number:EDA396-092-522-207
Manufacturer:EDAC
Manufacturer Number:396-092-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek Black color, it not only offers aesthetic appeal but also ensures reliable functionality. With an amperage rating of 3 A, it guarantees efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, known for its durability and flame retardant properties. Featuring two rows of contacts made from Copper Alloy, it provides optimal conductivity. The .125 inch pitch and .2 inch row spacing allow for precise positioning on the board. With a generous 92 positions available, you can accommodate multiple connections with ease. Perfect for straight mount orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.