396-092-522-208

Heilind Number:EDA396-092-522-208
Manufacturer:EDAC
Manufacturer Number:396-092-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it accommodates high-power applications with ease. The two-row configuration, along with 92 positions, offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it enables precise and secure PCB connections. Whether you're working on industrial machinery or consumer electronics, this connector, suitable for a wide range of operating temperatures (-40°C to 105°C), is a must-have for seamless board-to-board integration. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component in your electronic assembly projects. Elevate your connectivity solutions with this versatile and high-performance Card Edge Connector.