396-092-522-258

Heilind Number:EDA396-092-522-258
Manufacturer:EDAC
Manufacturer Number:396-092-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, this connector features a sleek black design that effortlessly blends in with any setup. With an amperage of 3A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and long-lasting quality. Boasting two rows of copper alloy contacts, with a .125in pitch and .2in row spacing, it offers seamless integration for a total of 92 positions. Designed for straight mount orientation, it's perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for professional-grade electronic assemblies. Trust in its superior performance and make your connections with confidence.