396-092-522-802

Heilind Number:EDA396-092-522-802
Manufacturer:EDAC
Manufacturer Number:396-092-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-802

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows and a total of 92 contact positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable electrical conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector is a perfect choice for your connectivity needs. Upgrade your PCB setup today with this essential component.