396-092-522-803

Heilind Number:EDA396-092-522-803
Manufacturer:EDAC
Manufacturer Number:396-092-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-803

Detailed Description

Upgrade your connectivity solutions with our sleek Card Edge Connector in classic black. Designed with precision engineering, this connector ensures seamless data transfer with a high amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliability in any application. With two rows and 92 positions, it offers ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with our sleek Card Edge Connector in classic black. Designed with precision engineering, this connector ensures seamless data transfer with a high amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliability in any application. With two rows and 92 positions, it offers ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.