396-092-522-804

Heilind Number:EDA396-092-522-804
Manufacturer:EDAC
Manufacturer Number:396-092-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 92 positions each, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its .125-inch pitch and .2-inch row spacing allow for seamless integration into your setup. Operating flawlessly under extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures efficient power transmission. Upgrade your system with this essential component, a must-have in any professional setup.