396-092-522-807

Heilind Number:EDA396-092-522-807
Manufacturer:EDAC
Manufacturer Number:396-092-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-807

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transfer and power supply within electronic devices. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts and a pitch of .125 inches, it provides high-speed connectivity for up to 92 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, guaranteeing optimal performance even in harsh environments. Upgrade your PCB assembly with this essential connector, offering a perfect solution for Board To Board connections.