396-092-522-812

Heilind Number:EDA396-092-522-812
Manufacturer:EDAC
Manufacturer Number:396-092-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration into your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, ensures durability and safety. With two rows of high-quality Copper Alloy contacts, providing a total of 92 positions at a pitch of .125 inches, this connector guarantees efficient signal transmission. Its straight mount orientation facilitates easy installation, while the .2-inch row spacing allows for optimal PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications in the electronics industry. Elevate your connectivity game with this essential component.