396-092-522-858

Heilind Number:EDA396-092-522-858
Manufacturer:EDAC
Manufacturer Number:396-092-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-858

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a 3A amperage, it provides reliable power transmission for your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while the two rows of 92 positions offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it can withstand harsh conditions. Elevate your PCB assembly with this essential component.