396-092-522-878

Heilind Number:EDA396-092-522-878
Manufacturer:EDAC
Manufacturer Number:396-092-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-522-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for high performance, it boasts an amperage of 3A, making it ideal for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With two rows and 92 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal signal transmission, while the .125" pitch and .2" row spacing allow for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse applications in the electronics industry. Upgrade your setup with this essential component, a must-have in any engineer's toolkit.