396-092-526-203

Heilind Number:EDA396-092-526-203
Manufacturer:EDAC
Manufacturer Number:396-092-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-526-203

Detailed Description

Upgrade your connectivity game with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, you can trust in its reliability for all your connection needs. Perfect for various applications, this connector offers two rows with a total of 92 positions, providing ample space for seamless integration. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. Trust in our high-quality connector to streamline your PCB connections with efficiency and ease.