396-092-526-258

Heilind Number:EDA396-092-526-258
Manufacturer:EDAC
Manufacturer Number:396-092-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-526-258

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and a total of 92 positions, it offers ample room for multiple connections. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The .125-inch pitch and .2-inch row spacing provide efficient and secure positioning. Whether for industrial or consumer applications, this connector's 3A amperage and straight mount orientation make it a versatile and reliable choice for your project. Upgrade your connectivity solutions with this essential component.