396-092-526-808

Heilind Number:EDA396-092-526-808
Manufacturer:EDAC
Manufacturer Number:396-092-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-526-808

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, offering a total of 92 positions, it facilitates seamless data transmission. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation allows for easy installation. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.