396-092-526-812

Heilind Number:EDA396-092-526-812
Manufacturer:EDAC
Manufacturer Number:396-092-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-526-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimum performance in a range of environments, withstanding temperatures from -40 to 105°C. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 92 positions with a pitch of .125 inches, ideal for efficient board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while the 3A amperage rating guarantees stable power delivery. Trust in this essential connector for your electronic assembly needs, meeting the highest standards of quality and durability. Elevate your connectivity solutions with this indispensable component.