396-092-526-858

Heilind Number:EDA396-092-526-858
Manufacturer:EDAC
Manufacturer Number:396-092-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-526-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, each carefully spaced at a pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. Featuring an impressive 92 positions, this connector facilitates versatile board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its functionality, making it a must-have component for your electronic projects. Trust in its quality and efficiency for seamless data and power transmission.