396-092-540-201

Heilind Number:EDA396-092-540-201
Manufacturer:EDAC
Manufacturer Number:396-092-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-540-201

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for precision and durability, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, this connector offers seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. With 92 positions available, it provides ample room for your connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments, making it a versatile and essential component for your electronics projects.