396-092-540-202

Heilind Number:EDA396-092-540-202
Manufacturer:EDAC
Manufacturer Number:396-092-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector – a sleek black component designed for seamless integration. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. Boasting two rows and 92 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality in harsh environments. Upgrade your setups with this essential connector, a standout in our extensive range of products.