396-092-540-207

Heilind Number:EDA396-092-540-207
Manufacturer:EDAC
Manufacturer Number:396-092-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-540-207

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. With a double-row configuration and 92 positions, it ensures efficient data transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation further simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Elevate your connectivity game with this high-quality, performance-driven solution.