396-092-540-212

Heilind Number:EDA396-092-540-212
Manufacturer:EDAC
Manufacturer Number:396-092-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring a sleek black finish, this connector ensures both reliability and aesthetics. With a high amperage of 3 A, it enables efficient power transmission. The two rows of copper alloy contacts, totaling 92 positions, offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Ideal for board-to-board connections, this connector is a crucial component for your electronic setup. Upgrade your connectivity with this essential product.