396-092-540-803

Heilind Number:EDA396-092-540-803
Manufacturer:EDAC
Manufacturer Number:396-092-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-540-803

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The connector boasts two rows with a total of 92 positions, offering ample space for your PCB needs. Its .125" pitch and .2" row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in any environment. Perfect for a range of applications, it is a must-have component for your electronic projects.