396-092-540-804

Heilind Number:EDA396-092-540-804
Manufacturer:EDAC
Manufacturer Number:396-092-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a black housing made of UL 94V-0 Thermoplastic Polyester ensuring durability and safety. With 92 positions spread across 2 rows, this connector offers seamless integration for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating between -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a must-have component for your board-to-board connections. Explore our range of connectors for top-notch PCB solutions.