396-092-540-808

Heilind Number:EDA396-092-540-808
Manufacturer:EDAC
Manufacturer Number:396-092-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-540-808

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a current rating of 3 A and 92 positions, it offers high-performance capabilities for your PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its dual-row design, with a pitch of .125 inches and row spacing of .2 inches, facilitates efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your electronic assemblies with this essential component.