396-092-540-812

Heilind Number:EDA396-092-540-812
Manufacturer:EDAC
Manufacturer Number:396-092-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, engineered for precision and performance. Featuring a sleek black design and constructed with high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic components. Boasting a total of 92 positions and a current rating of 3A, it provides ample connectivity for your applications. Its straight mount orientation and compact size make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Trust in its efficiency and precision to elevate your electronic designs.