396-092-541-201

Heilind Number:EDA396-092-541-201
Manufacturer:EDAC
Manufacturer Number:396-092-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3A, it ensures reliable power transmission. Its dual-row design with 92 positions allows for versatile connections, while the copper alloy contacts guarantee secure and efficient contact. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments and applications. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board integration. Elevate your projects with our cutting-edge connectivity solution.