396-092-541-203

Heilind Number:EDA396-092-541-203
Manufacturer:EDAC
Manufacturer Number:396-092-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-541-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and efficient power transmission. With two rows and 92 positions, this connector offers ample connectivity options, perfect for complex circuitry. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-performance connector and experience seamless connectivity like never before.