396-092-541-212

Heilind Number:EDA396-092-541-212
Manufacturer:EDAC
Manufacturer Number:396-092-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-541-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this vital component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Boasting two rows and 92 positions with a .125-inch pitch, it offers ample connectivity for your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential connector for efficient and secure board-to-board connections in your electronic devices.