396-092-541-258

Heilind Number:EDA396-092-541-258
Manufacturer:EDAC
Manufacturer Number:396-092-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-541-258

Detailed Description

Enhance your PCB connections with this sophisticated Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a generous 92 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation accommodates various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies.