396-092-541-804

Heilind Number:EDA396-092-541-804
Manufacturer:EDAC
Manufacturer Number:396-092-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-541-804

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting use even in challenging environments. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. With a total of 92 positions, it offers ample room for complex circuitry configurations. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential component.