396-092-541-808

Heilind Number:EDA396-092-541-808
Manufacturer:EDAC
Manufacturer Number:396-092-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-541-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a 3A amperage, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 92 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable performance, even in demanding environments. Featuring a .125-inch pitch and .2-inch row spacing, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality. Upgrade your setup with this essential component for seamless and reliable electronic connections.