396-092-555-201

Heilind Number:EDA396-092-555-201
Manufacturer:EDAC
Manufacturer Number:396-092-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for 92 positions. Its straight mount orientation and compact design make it perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various electronic applications. Upgrade your setup with this essential component and experience enhanced performance like never before.